MPU TS68000 16-Bit/32-Bit HCMOS 16.67MHz 114-Pin CPGA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Max Frequency | 16.67MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |