Virtual Memory Microprocessor 68000 CISC 32-Bit HCMOS 20MHz 132-Pin CQFP
Checking distributor stock and pricing after the page loads.
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |