Enhanced Floating Point Co Processor 68-Pin CPGA
Checking distributor stock and pricing after the page loads.
E2V TS68882MR1-33 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.