ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CBGA152, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-152
E2V TS83102G0BVGL technical specifications.
| Number of Analog Inputs | 1 |
| Polarity | Bipolar |
| Resolution | 10b |
| Sampling Rate | 2GS/s |
| RoHS | Compliant |
Download the complete datasheet for E2V TS83102G0BVGL to view detailed technical specifications.
No datasheet is available for this part.