MPU PID7t-603e RISC 64-Bit 0.29um 233MHz 3.3V 255-Pin CI-CGA
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Max Frequency | 233MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |