
EA Combs Silver Combination Clock/Timer/Stopwatch
EA Combs 5010 technical specifications.
| Count Direction | Up |
| Depth | 70mm |
| Height | 90mm |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 5010 to view detailed technical specifications.
No datasheet is available for this part.
