
EA Combs White Combination Clock/Timer/Stopwatch
EA Combs 5501 technical specifications.
| Count Direction | Up |
| Depth | 45mm |
| Height | 100mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 5501 to view detailed technical specifications.
No datasheet is available for this part.
