
EA Combs 6005ARC technical specifications.
| Depth | 65mm |
| Diameter | 49cm |
| Material | Plastic |
| Weight | 1330g |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 6005ARC to view detailed technical specifications.
No datasheet is available for this part.
