Matt wht finish plastic wall clock, 254mm
EA Combs 6010ARC technical specifications.
| Depth | 40mm |
| Diameter | 25.5cm |
| Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 6010ARC to view detailed technical specifications.
No datasheet is available for this part.