
EA Combs 6401A technical specifications.
| Package/Case | Metal |
| Depth | 50mm |
| Diameter | 260mm |
| Material | Plastic, Metal |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 6401A to view detailed technical specifications.
No datasheet is available for this part.
