EA Combs 6411A technical specifications.
| Package/Case | Metal |
| Depth | 50mm |
| Diameter | 32cm |
| Material | Metal |
| Weight | 650g |
| RoHS | Not Compliant |
Download the complete datasheet for EA Combs 6411A to view detailed technical specifications.
No datasheet is available for this part.