
EA ELEKTRO-AUTOMATIK EA-BC 512-21 RT CHARGER, BENCH / WALL, 13.8V, 20.5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EA Elektro-Automatik EA-BC512-21RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-BC512-21RT technical specifications.
| Mount | Wall |
| Operating Supply Voltage | 230V |
| Output Voltage | 13.8V |
| Reach SVHC Compliant | No |
| Weight | 1.75kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-BC512-21RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
