
EA Elektro-Automatik EA-EL9080-200 technical specifications.
| Input Current | 200A |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 0V |
| Series | EL 9000 |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-EL9080-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
