DC Electronic Load, EA-EL 9000 Series, 2.4 kW, Programmable, 0 V, 160 V, 100 A
EA Elektro-Automatik EA-EL9160-100WC technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 160V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-EL9160-100WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.