
EA ELEKTRO-AUTOMATIK EA-EL 9160-300 DC Electronic Load, EA-EL 9000 Series, 7.2 kW, Programmable, 0 V, 160 V, 300 A
EA Elektro-Automatik EA-EL9160-300 technical specifications.
| Package/Case | 300 |
| Max Supply Voltage | 160V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | No |
| Series | EL 9000 |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-EL9160-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.