EA ELEKTRO-AUTOMATIK EA-EL 9400-100 WC DC Electronic Load, EA-EL 9000 Series, 4.8 kW, Programmable, 0 V, 400 V, 100 A
EA Elektro-Automatik EA-EL9400-100WC technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-EL9400-100WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.