
The EA-PS2042-20B is a single-output power supply with a maximum output current of 20A and a maximum output voltage of 42V. It operates within a temperature range of 0°C to 50°C and is powered by an AC supply voltage between 90V and 264V. The power supply is not SVHC compliant.
EA Elektro-Automatik EA-PS2042-20B technical specifications.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Voltage | 42V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 20A |
| Output Voltage | 42V |
| Reach SVHC Compliant | No |
| Weight | 2kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2042-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
