
The EA-PS2084-03B is a single-output power supply with a maximum output voltage of 84V and a maximum output current of 3A. It operates within a temperature range of 0°C to 50°C and is powered by an AC supply voltage between 90V and 264V. The power supply is packaged in a 100-pin case and weighs 2kg. It is designed for use with USB interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EA Elektro-Automatik EA-PS2084-03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 84V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 3A |
| Output Voltage | 84V |
| Weight | 2kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2084-03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.