
EA ELEKTRO-AUTOMATIK EA-PS 2084-10B POWER SUPPLY, 1CH, 84V, 10A, ADJUSTABLE
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 84V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 10A |
| Output Voltage | 84V |
| Reach SVHC Compliant | No |
| Weight | 2kg |
| RoHS | Compliant |