
The EA-PS2342-10B is a 3-output DC power supply with a maximum output voltage of 42V and a maximum output current of 10A. It has a USB interface and three output channels, with one channel capable of delivering 6V at 2A. The supply can handle a maximum AC input voltage of 264V and a minimum of 90V. The device weighs 4kg and is not Reach SVHC compliant.
EA Elektro-Automatik EA-PS2342-10B technical specifications.
| Current - Output 3 | 2A |
| Interface | USB |
| Max Output Current | 10A |
| Max Output Voltage | 42V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 6V |
| Weight | 4kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2342-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
