Fixed-voltage power supply unit 22...29 VDC CH / F (CEE 7/4), EA-PS524-05R, Elektro-Automatik
Checking distributor stock and pricing after the page loads.
EA Elektro-Automatik EA-PS524-05R technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 264V |
| Output Connector | Screw Terminal |
| Output Current | 5.2A |
| Output Voltage | 29V |
| RoHS | Compliant |
No datasheet is available for this part.