
EA Elektro-Automatik EA-PS524-05T technical specifications.
| Efficiency | 78% |
| Length | 226mm |
| Max Output Current | 5.2A |
| Max Output Voltage | 29V |
| Min Output Voltage | 22V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Overall Depth | 58mm |
| Reach SVHC Compliant | No |
| Series | EA-PS 500 |
| Weight | 1.65kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS524-05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
