
Adjustable single-channel power supply delivering up to 150W, with a 3.3V output voltage and 24A maximum output current. Features a wide input voltage range of 90-264V AC and an efficiency of 91%. Operates within a temperature range of 0°C to 70°C. Rack-mountable design with dimensions of 162mm (length) x 133.5mm (width) x 50.8mm (depth).
EA Elektro-Automatik EA-PS803-150SINGLE technical specifications.
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 133.35mm |
| Length | 162mm |
| Max Input Voltage | 360V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 150W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Rack |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 24A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Weight | 780g |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS803-150SINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
