Power Supply, 1CH, 32V, 10A, Adjustable
EA Elektro-Automatik EA-PS8032-10LCD technical specifications.
| Height | 240mm |
| Input Current | 1.6A |
| Length | 270mm |
| Max Output Current | 10A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0uV |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Power | 320W |
| Output Voltage | 32V |
| Reach SVHC Compliant | Yes |
| Weight | 5kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.