
Laboratory power supply 10 kW 160 VDC, EA-PS 8160-170 3U, Elektro-Automatik
EA Elektro-Automatik EA-PS8160-1703U technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 460V |
| Output Connector | Copper Bars |
| Output Current | 170A |
| Output Voltage | 160V |
| Weight | 25.5kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS8160-1703U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
