
The EA-PS8500-603U is a 500V DC power supply with a maximum output current of 60A. It has a single output and operates within a temperature range of 0°C to 50°C. The supply is powered by 460V and has a physical size of 133.35mm in height, 580mm in length, and 19inch in width. The unit weighs 26.5kg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EA Elektro-Automatik EA-PS8500-603U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-PS8500-603U technical specifications.
| Height | 133.35mm |
| Length | 580mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Output Voltage | 500V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 460V |
| Output Connector | Copper Bars |
| Output Current | 60A |
| Output Voltage | 500V |
| Reach SVHC Compliant | No |
| Weight | 26.5kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS8500-603U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
