
The EA-PSI6072-03 is a single-output DC power supply with a maximum output voltage of 72V and a maximum output current of 3A. It operates from a 230V supply voltage and has a height of 88.2mm, length of 359mm, and a width of 215mm. The power supply is designed for rack mounting and has a weight of 6.7kg. It is not compliant with SVHC regulations.
EA Elektro-Automatik EA-PSI6072-03 technical specifications.
| Height | 88.2mm |
| Length | 359mm |
| Max Output Current | 3A |
| Max Output Voltage | 73V |
| Min Output Voltage | 0V |
| Mount | Rack |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 72V |
| Reach SVHC Compliant | No |
| Weight | 6.7kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI6072-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
