
EA ELEKTRO-AUTOMATIK EA-PSI 6150-01 PSU, 1CH, 151V, 1.2A, PROGRAMMABLE
EA Elektro-Automatik EA-PSI6150-01 technical specifications.
| Height | 88.2mm |
| Length | 359mm |
| Max Output Current | 1.2A |
| Max Output Voltage | 150V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 150V |
| Reach SVHC Compliant | No |
| Weight | 9kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI6150-01 to view detailed technical specifications.
No datasheet is available for this part.