
Sign in to ask questions about the EA Elektro-Automatik EA-PSI8032-10DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-PSI8032-10DT technical specifications.
| Height | 240mm |
| Input Current | 1.6A |
| Length | 270mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 320W |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8032-10DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.