
EA ELEKTRO-AUTOMATIK EA-PSI 816-20R POWER SUPPLY, 1CH, 16V, 20A, ADJUSTABLE
EA Elektro-Automatik EA-PSI816-20R technical specifications.
| Depth | 83mm |
| Efficiency | 90% |
| Input Current | 1.6A |
| Length | 218mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Voltage | 16V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Resistance | -20R |
| Weight | 4.7kg |
| Width | 163mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI816-20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.