Laboratory power supply 15 kW 200 VDC, EA-PSI 8200-210 3U, Elektro-Automatik
EA Elektro-Automatik EA-PSI8200-2103U technical specifications.
| Package/Case | 200 |
| Height | 133.35mm |
| Length | 580mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 210A |
| Max Output Voltage | 200V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 796V |
| Output Connector | Copper Bars |
| Output Current | 210A |
| Output Voltage | 200V |
| Reach SVHC Compliant | No |
| Weight | 32.5kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8200-2103U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
