
Laboratory power supply 10 kW 400 VDC, EA-PSI 8400-70 3U, Elektro-Automatik
EA Elektro-Automatik EA-PSI8400-703U technical specifications.
| Height | 133.35mm |
| Length | 580mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70A |
| Max Output Voltage | 400V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 460V |
| Output Connector | Copper Bars |
| Output Current | 70A |
| Output Voltage | 400V |
| Reach SVHC Compliant | No |
| Weight | 26.5kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8400-703U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.