
DC/AC Inverter, ITE, 15 VDC, 1 Output, 230 V, 180 VA, 158 mm
EA Elektro-Automatik EA-TWI220-12 technical specifications.
| Height | 45mm |
| Length | 158mm |
| Max Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-TWI220-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.