PS2012-05
EA Elektro-Automatik PS2012-05 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 5A |
| Output Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.