
EA Elektro-Automatik PS 2016-100 Bench Power Supply 0 16V 0 10A 160W
EA Elektro-Automatik PS2016-100 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 10A |
| Output Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.
