PS2316-050
EA Elektro-Automatik PS2316-050 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 2A |
| Output Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.