
EA Elektro-Automatik PS 2332-025 Bench Power Supply 0 32 V, 3 6 V 0 2.5 A, 2 A 172W
EA Elektro-Automatik PS2332-025 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 2A |
| Output Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.
