EA Elektro-Automatik PS 3016-10B Bench Power Supply 0 16V dc 0 10A 160W
Checking distributor stock and pricing after the page loads.
EA Elektro-Automatik PS3016-10B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Voltage | 16V |
| RoHS | Not Compliant |
