PS3016-20B
EA Elektro-Automatik PS3016-20B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Current | 20A |
| Output Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.