
EA Elektro-Automatik PS 3016-40B Bench Power Supply 0 16V dc 0 40A 640W
EA Elektro-Automatik PS3016-40B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 264V |
| Output Current | 40A |
| Output Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.