Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EA ELEKTRO AUTOMATIK
PS3032-05B
Datasheet
EA Elektro-Automatik
PS3032-05B
Volume Production
PS3032-05B
PS3032-05B
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
40°C
Min Operating Temperature
0°C
Operating Supply Voltage
230V
Output Current
5A
Output Voltage
32V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account