EA Elektro-Automatik PS 7016-20A Bench Power Supply 0 16V 0 20A 320W
EA Elektro-Automatik PS7016-20A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Current | 20A |
| Output Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.