
EA Elektro-Automatik PS 7065-01A Bench Power Supply 0 65V 0 1.2A
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Current | 1.2A |
| Output Voltage | 65V |
| RoHS | Not Compliant |
