EA Elektro-Automatik PS 9080-200 Bench Power Supply, 1 Output 0 80V 0 200A 6000W
EA Elektro-Automatik PS9080-200 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 200A |
| Output Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.