POLY CURB RAMP
Eagle Manufacturing 1794 technical specifications.
| Height | 5inch |
| Length | 28inch |
| Weight | 12lb |
| Width | 27.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Manufacturing 1794 to view detailed technical specifications.
No datasheet is available for this part.