Battery, Non-Rechargeable, Rectangular, Lithium Thionyl Chloride, 3.5 VDC, 1.5Ah
Eagle Picher LTC-7PMP technical specifications.
| Approvals | UL |
| Length | 38.1mm |
| Output Voltage | 3.5V |
| Termination | Solder |
| Thickness | 8.38mm |
| Weight | 9g |
| RoHS | Not Compliant |
No datasheet is available for this part.