Eagle Picher LTC-7PN-SMS4 technical specifications.
| Brand/Series | Keeper® II |
| Capacity | 750 mAh |
| Chemical System | Lithium-Thionyl Chloride |
| Dimensions | 1"L×0.7"W×0.26"H |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Rectangular |
| Temperature, Operating | -40 to +95 °C |
| Termination | Thru-Hole |
| Type | Prismatic Battery |
| Voltage, Rating | 3.5 V |
| Weight | 6.8 Grams |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher LTC-7PN-SMS4 to view detailed technical specifications.
No datasheet is available for this part.