Cylindrical Battery Contacts, Clips, Holders & Springs 6C SNAPS BLK
Eagle Plastic Devices 12BH261-GR technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 6 |
| Series | 12BH |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH261-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.