Eagle Plastic Devices 12BH421-GR technical specifications.
| Color | Black |
| Mount | Solder |
| Number of Batteries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH421-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.