Cylindrical Battery Contacts, Clips, Holders & Springs 8 AAA W/6 LDS BLK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 8 |
| Series | 12BH |
| Termination | Wire Leads |
| RoHS | Compliant |